TE Connectivity Power Triple Lock Series Right Angle Board PCB Header, 5 Contact(s), 6 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-004
- Distrelec Article No.:
- 304-58-277
- Mfr. Part No.:
- 1969694-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-004
- Distrelec Article No.:
- 304-58-277
- Mfr. Part No.:
- 1969694-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Triple Lock | |
| Current | 16.5A | |
| Pitch | 6mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Pre Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Triple Lock | ||
Current 16.5A | ||
Pitch 6mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Pre Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for optimal performance in wire-to-board applications, specifically featuring a right-angle orientation and five positions. Constructed with a fully shrouded design, it ensures a secure connection and easy integration into your circuit boards. The header is engineered for reliability under demanding conditions, catering particularly to power applications. Its robust build includes pre-tinned contacts for effective soldering, while the connector's bright finish enhances durability. The compact dimensions and efficient layout make it suitable for various electronic projects where space is a premium. With the added reinforcement of a latch retainer, this product guarantees a stable mating connection, helping to eliminate the risk of disconnection during operation.
Offers a fully shrouded design for enhanced safety
Proudly supports a right-angle PCB mount orientation
Features a natural colour that integrates seamlessly with various layouts
Designed for reliable wire-to-board connections in power applications
Incorporates a latch retainer for firm mating retention during use
Pre-tinned contacts simplify soldering process and enhance connection reliability
Constructed from high-quality materials ensuring longevity and performance
Compact dimensions make it ideal for space-constrained applications
Elevates circuit integrity with its reliable electrical characteristics
Related links
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 4400 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
