TE Connectivity 5-102 Series Right Angle Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-063
- Distrelec Article No.:
- 304-52-005
- Mfr. Part No.:
- 5-102203-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 102 units)*
€208.07
(exc. VAT)
€255.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €208.07 | €2.04 |
*price indicative
- RS Stock No.:
- 481-063
- Distrelec Article No.:
- 304-52-005
- Mfr. Part No.:
- 5-102203-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-102 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-102 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a meticulously engineered connector designed for reliable board-to-board connections. This right-angle assembly features five positions and a compact 2.54 mm centreline, making it ideal for applications where space is at a premium. Constructed with a fully shrouded header and gold-plated contacts, it ensures optimal conductivity and longevity. Its robust design allows for a secure connection, while also accommodating high insulation resistance and dielectric strength requirements. This product is purpose-built for modern electronic applications, ensuring dependable performance in challenging environments and supporting vibrations without compromising integrity.
Compact design optimised for high-density applications
Fully shrouded header enhances safety and connection reliability
Gold plating provides superior conductivity and resistance to corrosion
Rated for a wide operating temperature range, ensuring versatile usage
Compatible with wave soldering processes for efficient assembly
Polarised mating alignment ensures correct orientation during installation
Suitable for signal circuit applications, enhancing performance in communication systems
Related links
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
