TE Connectivity AMPMODU Series Vertical Board PCB Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 509-961
- Distrelec Article No.:
- 304-50-755
- Mfr. Part No.:
- 4-146494-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-961
- Distrelec Article No.:
- 304-50-755
- Mfr. Part No.:
- 4-146494-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 8.38mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.54mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 8.38mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for vertical mounting and facilitates seamless board-to-board connections, making it ideal for compact applications requiring high-density interconnects. With an impressive 80 positions and a reliable 2.54 mm centreline, this unshrouded header ensures robust connectivity while supporting a variety of electronic configurations. The product's gold-plated contacts enhance conductivity and durability, ensuring excellent performance even in challenging conditions. Crafted from thermoplastic material, it withstands a wide operating temperature range, making it suitable for diverse environments. This header not only meets industry standards but also offers stackable configurations, allowing for versatile installation options in demanding applications.
Unshrouded design optimises space while maintaining connection integrity
Offers a high contact rating of 3 A for enhanced performance
Thermoplastic housing provides excellent durability and heat resistance
Compatible with wave soldering processes, facilitating efficient assembly
Features a copper alloy contact base for improved electrical conductivity
Stackable design enhances flexibility in multi-layered applications
The product is compliant with prominent industry standards for reliable use
Included packaging quantity of 75 ensures sufficient supply for medium-scale projects
Related links
- TE Connectivity 4-873 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Vertical PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
