TE Connectivity Fortis Zd Series Right Angle Panel PCB Header, 180 Contact(s), 80 μm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 469-088
- Distrelec Article No.:
- 303-28-445
- Mfr. Part No.:
- 2102159-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€277.39
(exc. VAT)
€341.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.39 |
*price indicative
- RS Stock No.:
- 469-088
- Distrelec Article No.:
- 303-28-445
- Mfr. Part No.:
- 2102159-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Fortis Zd | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 80μm | |
| Number of Contacts | 180 | |
| Number of Rows | 9 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Panel | |
| Row Pitch | 80μm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Fortis Zd | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 80μm | ||
Number of Contacts 180 | ||
Number of Rows 9 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Panel | ||
Row Pitch 80μm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity 180 Position High Speed Backplane Connector is a meticulously engineered product designed for seamless integration into sophisticated electronic systems. With a robust PCB mount header and a right-angle configuration, this connector ensures efficient space management while delivering uncompromising performance. Ideal for traditional backplane architectures, its fully shrouded design provides enhanced reliability and reduces the risk of misalignment during mating. This connector not only supports a wide operating temperature range but also complies with stringent industry standards, ensuring it meets the highest quality criteria for demanding applications. Discover unmatched durability and dependability with this expertly crafted connector that is built to withstand the rigours of modern industrial environments.
Designed for high-speed applications, enabling superior data transmission
Fully shrouded design prevents damage from contaminants and environmental factors
Robust panel mount ensures secure installation and reduces mechanical stress
Compatibility with traditional backplane architectures enhances system integration
Offers a generous operating temperature range for diverse application environments
Low halogen content supports environmental compliance and sustainable practices
Optimised contact arrangement aids in efficient electrical performance
Related links
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity 165 Series Vertical Board PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity 51779 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
