TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header, 90 Contact(s), 80 μm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 474-540
- Distrelec Article No.:
- 304-63-365
- Mfr. Part No.:
- 2102317-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€267.92
(exc. VAT)
€329.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €267.92 | €66.98 |
*price indicative
- RS Stock No.:
- 474-540
- Distrelec Article No.:
- 304-63-365
- Mfr. Part No.:
- 2102317-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | High Speed Backplane | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 80μm | |
| Number of Contacts | 90 | |
| Number of Rows | 9 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Panel | |
| Row Pitch | 80μm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series High Speed Backplane | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 80μm | ||
Number of Contacts 90 | ||
Number of Rows 9 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Panel | ||
Row Pitch 80μm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity High-speed backplane connector is engineered for reliable data transmission in demanding applications. Designed with 90 positions across 9 rows and 10 columns, it ensures robust connection capabilities in a compact form factor. The connector boasts a right-angle PCB mount design, facilitating seamless integration into various electronic systems. With a partially shrouded interface, it enhances mechanical stability while reducing the potential for misalignment during mating. Constructed to operate within a broad temperature range, it is suited for environments demanding resilience and performance. This connector represents an ideal solution for traditional backplane architectures, optimised for high-performance applications and providing dependable electrical connections.
Single-ended signal arrangement enhances data integrity
Panel mount design simplifies installation and improves operational reliability
Low halogen content aligns with environmental standards
Optimises space efficiency through its compact size and configuration
Features a right-angle orientation for versatile application in tight spaces
Mechanical alignment aids in precise mating and minimizes discrepancies
Highly durable to withstand harsh environmental conditions
Related links
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity Right Angle Female 10 Row, 100 Way
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity High-speed Mezzanine Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Right Angle Male 9 Row, 144
- TE Connectivity Right Angle Female 9 Row, 72 Way
