TE Connectivity MULTIGIG RT Series Right Angle Board PCB Header, 112 Contact(s), 1.9 mm Pitch, 7 Row, Shrouded
- RS Stock No.:
- 469-095
- Distrelec Article No.:
- 304-49-634
- Mfr. Part No.:
- 2102849-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-095
- Distrelec Article No.:
- 304-49-634
- Mfr. Part No.:
- 2102849-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MULTIGIG RT | |
| Current | 1A | |
| Pitch | 1.9mm | |
| Number of Contacts | 112 | |
| Number of Rows | 7 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MULTIGIG RT | ||
Current 1A | ||
Pitch 1.9mm | ||
Number of Contacts 112 | ||
Number of Rows 7 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 112 Position High Speed Backplane Connector redefines connectivity with its advanced engineering tailored for modern electronic applications. Ideal for PCB mounting, this right-angle connector features a fully shrouded design that ensures secure and reliable connections within tightly spaced configurations. Crafted for use in traditional backplane architectures, it boasts seven rows and sixteen columns, providing robust performance for power and signal applications alike. With a centreline pitch of 1.9 mm and 1.8 mm row-to-row spacing, it facilitates seamless integration into various circuit designs. The connector supports operating temperatures ranging from -55 to 125 °C, ensuring optimal functionality across diverse environments, making it a vital component for engineers and designers seeking dependable solutions.
Engineered for high-speed data transfer and signal integrity
Offers a right-angle mounting orientation for space-saving installation
Compatible with daughtercard PCB types, simplifying design integration
Robust mechanical attachment with mating alignment for secure connections
Features two shrouded sides for enhanced protection and reliability
Adapts to both power and signal circuit applications effortlessly
Constructed in compliance with stringent industry standards for safety
Related links
- TE Connectivity MULTIGIG RT Series Vertical Board PCB Header 1.8 mm Pitch Unshrouded
- TE Connectivity Right Angle 8 Column, 7
- TE Connectivity Right Angle Male 7 Row, 112
- TE Connectivity Right Angle Male 7 Row, 56 Way
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity, MULTIGIG RT 2-R Keyed Guide Pin for use with Machined Backplane Connectors
