TE Connectivity MULTIGIG RT Series Vertical Board PCB Header, 144 Contact(s), 1.8 mm Pitch, 9 Row, Unshrouded
- RS Stock No.:
- 467-199
- Distrelec Article No.:
- 304-64-451
- Mfr. Part No.:
- 1410965-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 17 units)*
€636.08
(exc. VAT)
€782.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €636.08 | €37.416 |
*price indicative
- RS Stock No.:
- 467-199
- Distrelec Article No.:
- 304-64-451
- Mfr. Part No.:
- 1410965-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MULTIGIG RT | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.8mm | |
| Number of Contacts | 144 | |
| Number of Rows | 9 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Row Pitch | 1.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MULTIGIG RT | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.8mm | ||
Number of Contacts 144 | ||
Number of Rows 9 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Row Pitch 1.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity high-speed backplane connector is designed to meet the demanding needs of modern electronic applications. Featuring an intricate 144-position layout, this connector ensures secure and efficient connections for power and signal transmission. Its vertical, unshrouded design maximises space utilisation on your PCB, promoting streamlined assembly and performance. Constructed to comply with robust industry standards, the connector is suitable for traditional backplane architecture. With a centreline of 1.8 mm, the product supports easy alignment and mating, while its durable materials offer a temperature operating range from -55 to 105 °C, making it ideal for various environments. Experience unmatched reliability in connectivity with this meticulously engineered solution.
Offers 144 positions to provide extensive connectivity
Constructed for vertical PCB mounting to optimise layout
Mating alignment features ensure perfect fit during assembly
Accommodates traditional backplane architecture for seamless integration
Designed for power and signal applications for versatile usage
Low halogen content meets environmental safety requirements
Compatible with backplane PCB types enhancing flexibility in design
Exhibits robust mechanical attachment for enhanced stability
Related links
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity MULTIGIG RT Series Right Angle Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity 5120823 Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Vertical Female, 16
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Vertical 9 Row, 144 Way
