TE Connectivity 5221185 Series Straight Cable PCB Header, 1 Contact(s), Shrouded

Subtotal (1 pack of 50 units)*

€228.94

(exc. VAT)

€281.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€228.94€4.579

*price indicative

RS Stock No.:
469-930
Distrelec Article No.:
304-59-771
Mfr. Part No.:
5221185-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

5221185

Product Type

PCB Header

Number of Contacts

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Cable-to-Cable

Contact Plating

Gold

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
MX
The TE Connectivity Plug connector embodies advanced design for seamless integration into RF systems, specifically tailored for 75 Ohm applications. With its BNC interface, it offers reliable performance and ease of use, ensuring secure connections in both domestic and commercial environments. Constructed from high-quality die-cast zinc and nickel-plated for durability, it withstands the rigours of operating frequencies up to 2 GHz. The dual crimp termination method ensures a robust electrical connection, making it an ideal choice for any communication infrastructure requiring top-tier reliability. Designed for compatibility with Belden 8218 RF cable, this product exemplifies precision engineering and exemplary performance across a multitude of applications.

Made from die cast zinc for corrosion resistance and durability

Nickel and gold plating materials enhance conductivity

Straight cable orientation simplifies installation processes

Mechanical coupling mechanism for user-friendly operation

Compatible with industry-standard RF cable types for versatile use

Packaging in cartons ensures safe delivery and storage

Related links