TE Connectivity AMPMODU Series Straight Cable Housing, 10 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 508-432
- Mfr. Part No.:
- 102694-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€252.58
(exc. VAT)
€310.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €252.58 | €10.103 |
*price indicative
- RS Stock No.:
- 508-432
- Mfr. Part No.:
- 102694-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Housing | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Housing | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Connector assembly is designed specifically for female terminals using insulation displacement contact technology for seamless wire-to-board connections. With a robust and reliable rectangular configuration, this housing accommodates a variety of wire sizes, ensuring compatibility within numerous applications. Ideal for environments requiring high-performance signalling, it features a compact design that enhances space efficiency while maintaining durability. The assembly provides a generous operating temperature range, allowing versatility across different operational scenarios. Designed to meet industry standards, this connector solution prioritises reliability and safety, affirming its role in advanced electronic systems.
Connector assembly accommodates a wire to board system enhancing connectivity options
High insertion force type provides secure connections reducing the risk of accidental disconnections
Two row configuration optimises space efficiency in compact designs
Nickel underplating ensures improved contact durability enhancing the lifespan of connections
Meets UL 94V 0 flammability rating for safety in various applications
Low halogen content aligns with environmental standards making it suitable for eco conscious designs
Mating features simplify installation contributing to faster assembly times
Compatibility with a diverse range of wire sizes facilitates versatile use across multiple applications
Related links
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity MIS Series Straight Cable Housing 2.5 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board Housing 2.54 mm Pitch Unshrouded
- TE Connectivity HPI Series Vertical Cable Housing 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
