TE Connectivity 5221185 Series Straight Cable PCB Header, 1 Contact(s)
- RS Stock No.:
- 476-604
- Distrelec Article No.:
- 304-59-770
- Mfr. Part No.:
- 5221185-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€225.58
(exc. VAT)
€277.46
(inc. VAT)
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €225.58 | €11.279 |
*price indicative
- RS Stock No.:
- 476-604
- Distrelec Article No.:
- 304-59-770
- Mfr. Part No.:
- 5221185-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5221185 | |
| Product Type | PCB Header | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Connector System | Cable-to-Cable | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5221185 | ||
Product Type PCB Header | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Connector System Cable-to-Cable | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU with Exemptions | ||
- COO (Country of Origin):
- MX
The TE Connectivity Premium coaxial connector is designed to deliver exceptional performance and reliability in high-frequency applications. Tailored specifically for 75 Ohm systems, this BNC plug boasts a robust design, facilitating seamless integration in various electronic setups. The straightforward installation process and durable materials ensure that this connector withstands the rigours of demanding environments while maintaining signal integrity. With its high-quality construction, this connector is not only engineered for optimal performance but is also compliant with various industry standards, making it the ideal choice for professionals seeking flexibility and durability in their connectivity solutions.
Crimp termination method provides reliable connections
Straight cable orientation allows for easy installation in tight spaces
Packaging designed for safe storage and transportation
Compatible with various RF connectors to enhance versatility
Commercial-grade construction suitable for various applications
Related links
- TE Connectivity 5221185 Series Straight Cable PCB Header Shrouded
- TE Connectivity RITS Series Straight Cable PCB Header 2 mm Pitch, 1 Row
- TE Connectivity CST Series Straight Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Economy Power Series Straight Cable PCB Header 3.96 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Straight Cable PCB Header 2 mm Pitch Unshrouded
