TE Connectivity SL156 Series Straight Cable PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 470-141
- Mfr. Part No.:
- 640251-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
€270.36
(exc. VAT)
€332.54
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.36 | €0.135 |
*price indicative
- RS Stock No.:
- 470-141
- Mfr. Part No.:
- 640251-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | SL156 | |
| Pitch | 3.96mm | |
| Current | 6.5A | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 250 V | |
| Distrelec Product Id | 304-51-001 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series SL156 | ||
Pitch 3.96mm | ||
Current 6.5A | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 250 V | ||
Distrelec Product Id 304-51-001 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector housing is designed for reliable electrical connections in a variety of applications. The innovative SL-156 series offers a sturdy receptacle solution with two positions and a compact 3.96 mm centreline, ideal for efficient space utilisation on PCBs. Engineered to support power and signal circuitry, the housing combines a robust construction with practical features that facilitate easy integration. Capable of operating within a wide temperature range, this component ensures durability and performance even in challenging conditions. The connectors crimp terminations provide secure wire attachments, enhancing the overall integrity of your design. With its natural nylon-gf material, it strikes a balance between lightness and strength, making it a proficient choice for modern electronic devices.
Designed for wire-to-board connectivity, ensuring seamless integration
Two-position configuration caters to a variety of circuit layouts
3.96 mm centreline optimises space on PCB designs
Constructed from natural nylon-gf material for enhanced strength
Capable of withstanding operating temperatures from -55 to 105 °C
Crimp termination method provides a secure connection to wires
Lightweight design without compromising durability
Compliant with industry standards for reliability and safety
Offers compatibility with a range of keying plugs for enhanced security
Active and ready for use in diverse electronic applications
Related links
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Vertical Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity Economy Power II Series Cable PCB Header 3.96 mm Pitch, 1 Row(s)
- TE Connectivity Economy Power Series Straight Cable PCB Header 3.96 mm Pitch, 1 Row(s)
