TE Connectivity Economy Power Series Straight Cable Housing, 5 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 501-270
- Mfr. Part No.:
- 1744416-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€310.06
(exc. VAT)
€381.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €310.06 | €0.31 |
*price indicative
- RS Stock No.:
- 501-270
- Mfr. Part No.:
- 1744416-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | Housing | |
| Pitch | 3.96mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Row Pitch | 3.96mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL, UL 94V-0, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type Housing | ||
Pitch 3.96mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Row Pitch 3.96mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL, UL 94V-0, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing, Receptacle, Crimp, Wire-to-Board connector is designed to meet the demands of high-performance applications. Crafted from durable nylon, this connector ensures dependable operation with a natural finish that enhances its usability in a variety of environments. Tailored for 5-position configurations, it integrates advanced polarization and mating retention features, securing reliable connections without the risk of misalignment. With a remarkable temperature range and effective electrical characteristics, this product is particularly suitable for power and signal applications. Additionally, it complies with stringent industry standards, making it a smart choice for engineers seeking reliability and exceptional performance in their designs.
Optimised for wire-to-board applications, facilitating seamless integration
Supports a high operating voltage up to 600 VAC, ensuring robust performance
Designed with inline contact layout for streamlined connectivity
Easy crimp termination method enhances installation efficiency
Compatible with a wide range of insulation diameters, offering versatility in use
Polarisation and mating retention features ensure secure connections
Adheres to the EU RoHS Directive, aligning with environmental standards
Available in bulk packaging for cost-effective purchasing strategies
Includes compliant documentation for peace of mind in regulatory environments
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Housing 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
