TE Connectivity SL-156 Series Straight Cable PCB Header, 15 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-995
- Mfr. Part No.:
- 1-640250-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 350 units)*
€228.68
(exc. VAT)
€281.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.68 | €0.653 |
*price indicative
- RS Stock No.:
- 473-995
- Mfr. Part No.:
- 1-640250-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | SL-156 | |
| Current | 6.5A | |
| Pitch | 3.96mm | |
| Number of Contacts | 15 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series SL-156 | ||
Current 6.5A | ||
Pitch 3.96mm | ||
Number of Contacts 15 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing Receptacle is a high-performance connector designed for wire-to-board applications. Its robust 15-position design ensures reliable connectivity while supporting various wire sizes. Constructed from durable Nylon with a natural finish, this housing exemplifies TE Connectivity's commitment to quality and innovation. Operating within a broad temperature range, it is ideal for use in diverse environments, maintaining functional integrity from -55°C to 105°C. The connector features a crimp termination method for enhanced electrical performance and ease of installation. With a secure locking ramp mechanism, the SL-156 ensures a reliable mate that resists accidental disengagement, making it perfect for critical circuits. This innovative design not only enhances mechanical stability but also streamlines assembly processes, highlighting its versatility for modern electronic applications.
Offers a 15-position configuration for efficient space utilisation
Flexible wire size compatibility accommodates a range of applications
Designed for easy crimp termination to enhance installation efficiency
Natural colour aids in visual compatibility with various PCBs
Reliable operation in extreme temperatures ensures performance stability
Incorporates a secure locking ramp for enhanced mating retention
Nylon housing provides durability and resistance to environmental factors
Aligns effortlessly thanks to its well-thought-out design, facilitating assembly
Related links
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity SL-156 Series PCB PCB Retainer 3.96 mm Pitch, 1 Row
