TE Connectivity LEAVYSEAL Series Right Angle Panel PCB Header, 62 Contact(s), 4 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 470-523
- Distrelec Article No.:
- 304-53-751
- Mfr. Part No.:
- 2-1418362-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
€270.16
(exc. VAT)
€332.30
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €270.16 | €22.513 |
*price indicative
- RS Stock No.:
- 470-523
- Distrelec Article No.:
- 304-53-751
- Mfr. Part No.:
- 2-1418362-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | LEAVYSEAL | |
| Pitch | 4mm | |
| Number of Contacts | 62 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Panel | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Row Pitch | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 36 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series LEAVYSEAL | ||
Pitch 4mm | ||
Number of Contacts 62 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Panel | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Row Pitch 4mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 36 V | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is an advanced connector designed for seamless wire-to-board applications, optimising your connectivity needs with precision and reliability. With a right-angle orientation and fully shrouded design, this connector ensures a secure fit and robust performance, making it an ideal choice for sophisticated electronic systems. The LEAVYSEAL range offers a harmonious balance of versatility and durability, supporting 62 positions across multiple rows while maintaining a compact footprint. Exceptional electrical and environmental characteristics ensure this connector operates flawlessly even in demanding conditions, complementing a wide range of industrial applications. Whether it's powering devices or facilitating data transmission, this header is engineered to excel, providing peace of mind with every connection.
Designed for PCB applications, ensuring reliable mounting
Right angle orientation allows for efficient space utilisation
Sealable design enhances protection against environmental factors
Constructed with a robust locking interface for secure mating
Features a low halogen content for safer handling and compliance
IP67 rating certifies exceptional resistance to water and dust ingress
Available in a grey finish, delivering a professional aesthetic
Optimised for compatibility with various mating tabs and connectors
High operating temperature resistance, making it suitable for harsh environments
Multiple contact sizes available to match diverse application requirements
Related links
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity PowerTube 1000 Series Right Angle Panel PCB Connector 36 mm Pitch Shrouded
- TE Connectivity PowerTube 1000 Series Right Angle Panel PCB Connector 36 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Panel PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Ampseal Series Right Angle Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector 47 mm Pitch Shrouded
