TE Connectivity 2-1969582 Series Vertical PCB PCB Header, 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-663
- Distrelec Article No.:
- 304-49-497
- Mfr. Part No.:
- 2-1969582-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 320 units)*
€323.48
(exc. VAT)
€397.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €323.48 | €1.011 |
*price indicative
- RS Stock No.:
- 470-663
- Distrelec Article No.:
- 304-49-497
- Mfr. Part No.:
- 2-1969582-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1969582 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1969582 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector assembly offers reliable connectivity in a compact design. Engineered for dual-row applications, the connector stands out with its vertical orientation and no-boss feature, making it ideal for space-constrained environments. Its precise construction ensures consistent performance, while the low halogen materials used in its manufacturing cater to stringent environmental standards. Perfectly suited for various electronic applications, this assembly supports wave soldering capabilities up to 265°C. Enhanced by its robust compliance with EU directives, this product epitomises quality and efficiency in modern connectivity solutions.
Utilises low halogen materials for heightened environmental safety
Optimised for wave soldering, ensuring efficient assembly processes
Designed without bosses, providing versatility in installation
Supports dual-row configurations for improved space management
Meets EU RoHS and ELV directives, guaranteeing regulatory compliance
Constructed for durability, ensuring long-term performance in applications
Compatible with a wide range of housing options for enhanced flexibility
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 2-1969 Series Vertical PCB PCB Header 2 Row, Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Header 2 Row, Unshrouded
- TE Connectivity 2-15860 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row, Shrouded
