TE Connectivity Economy Power 2.5 Series Vertical Header, 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-042
- Distrelec Article No.:
- 304-49-219
- Mfr. Part No.:
- 1-1969582-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 360 units)*
€256.88
(exc. VAT)
€315.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €256.88 | €0.714 |
*price indicative
- RS Stock No.:
- 480-042
- Distrelec Article No.:
- 304-49-219
- Mfr. Part No.:
- 1-1969582-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector assembly offers a vertical design featuring a dual row configuration that efficiently integrates into your electronic applications. The absence of a boss optimizes space utilization, facilitating seamless integration into compact designs. With its robust construction, this connector is specifically engineered for reliability in demanding environments, making it an ideal choice for various industrial and commercial applications. Its compatibility with multiple housing components enhances versatility, while ensuring a secure connection. The cutting-edge features of this assembly not only comply with stringent international directives, such as EU RoHS and ELV, but also cater to the increasing demand for environmentally sustainable manufacturing practices. Experience heightened performance and superior connectivity with this meticulously designed product.
Vertically oriented layout optimizes space within your designs
Dual row configuration enhances connection versatility
No boss design allows for improved integration flexibility
Crafted to meet rigorous industry compliance standards
Low halogen materials contribute to environmentally friendly usage
Wave solder capability ensures reliable soldering performance
Compatible with a range of other TE part products for streamlined assembly
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1969 Series Straight Board 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Vertical Header 2 Row
- TE Connectivity Economy Power 2.5 Series Straight PCB Header Unshrouded
- TE Connectivity 1-196 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
