TE Connectivity 2-9645 Series Straight Board PCB Header, 8 Contact(s), Unshrouded
- RS Stock No.:
- 470-785
- Distrelec Article No.:
- 304-49-559
- Mfr. Part No.:
- 2-964575-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-785
- Distrelec Article No.:
- 304-49-559
- Mfr. Part No.:
- 2-964575-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-9645 | |
| Product Type | PCB Header | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | RAST | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-9645 | ||
Product Type PCB Header | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System RAST | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity High-performance PCB Rahmen is designed to efficiently manage connections in various electronic applications. With its robust 8-pin configuration, it offers enhanced reliability and conductivity, making it ideal for advanced circuitry needs. Crafted with precision, this component not only simplifies assembly but also ensures a secure fit and operational integrity. This product stands out due to its compatibility with a range of systems, catering to both industrial and consumer electronics, thereby ensuring versatile usage across diverse sectors. Furthermore, its low halogen and environmentally compliant materials align with modern regulatory requirements, appealing to eco-conscious manufacturers. Experience seamless integration and peak performance with this expertly engineered solution.
Engineered for enhanced reliability in electronic connections
Compatible with a variety of systems for versatile applications
Low halogen content promotes environmental compliance
Designed to simplify assembly and enhance operational integrity
Robust configuration supports advanced circuitry needs
Related links
- TE Connectivity 2-9645 Series Straight Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity 2-9645 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2937 Series Straight Board PCB Header Unshrouded
- TE Connectivity RAST Series Vertical Edge Connector Female 8-Contacts, 2.5 mm Pitch
- TE Connectivity AMP Miniature Rectangular MR Series Straight Board PCB Header Unshrouded
- TE Connectivity 51762 Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 2-8285 Series Straight Board PCB Header 2 Row, Unshrouded
