TE Connectivity 2-9645 Series Straight Board PCB Header, 11 Contact(s), 2.5 mm Pitch, Shrouded
- RS Stock No.:
- 506-970
- Distrelec Article No.:
- 304-63-978
- Mfr. Part No.:
- 2-964576-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 350 units)*
€231.86
(exc. VAT)
€285.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.86 | €0.662 |
*price indicative
- RS Stock No.:
- 506-970
- Distrelec Article No.:
- 304-63-978
- Mfr. Part No.:
- 2-964576-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-9645 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 11 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | RAST Connector System | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-9645 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 11 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System RAST Connector System | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connector housing designed for DuoPlug Mark II PCB connectors. It features an 11-position frame with a locking latch mechanism, ensuring secure and reliable connections. This component is ideal for applications requiring durable and stable electrical interfaces.
Active product status ensures availability and ongoing support
Compliant with EU RoHS standards for environmental safety
Low halogen content contributes to reduced environmental impact
Designed for compatibility with AMP DUOPLUG MK2 connectors
Meets EU REACH requirements ensuring compliance with chemical regulations
Free from restricted materials promoting safe usage
Backed by comprehensive documentation to support compliance needs
Related links
- TE Connectivity 2-9645 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-9645 Series Straight Board PCB Header Unshrouded
- TE Connectivity Dynamic Series Straight PCB Header 5.08 mm Pitch
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Mini-Match Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
