TE Connectivity 2834 Series Straight Board PCB Header, 3 Contact(s), 4.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-821
- Distrelec Article No.:
- 304-63-476
- Mfr. Part No.:
- 2834055-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€269.58
(exc. VAT)
€331.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €269.58 | €0.674 |
*price indicative
- RS Stock No.:
- 470-821
- Distrelec Article No.:
- 304-63-476
- Mfr. Part No.:
- 2834055-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2834 | |
| Current | 9A | |
| Pitch | 4.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Board | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.5mm | |
| Termination Type | Poke-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61984, UL 1977, UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2834 | ||
Current 9A | ||
Pitch 4.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Board | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.5mm | ||
Termination Type Poke-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61984, UL 1977, UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Ballast Connector is specifically designed for reliable wire-to-wire connections in lighting applications. With its innovative poke-in termination method, it offers ease of use while ensuring a secure connection for 16 to 22 AWG wire sizes. The connector features a compact 4.5 mm centerline, making it ideal for tight installations. Engineered for both durability and performance, it supports operating voltages up to 600 VAC and operates effectively within a temperature range of -40°C to 105°C. Its low halogen content further enhances environmental safety, making this product a preferred choice for electricians and engineers. The LIGHT-N-LOK series promotes seamless integration in lighting systems, ensuring consistent performance and reliability in various applications, from residential to commercial settings.
Compact design enhances installation versatility
Poke-in termination method simplifies the connection process
Durable construction ensures long service life
Operates effectively in a broad temperature range
Low halogen content contributes to environmentally friendly standards
Designed to meet rigorous industry standards for safety and reliability
Compatible with various lighting systems for greater flexibility
Related links
- TE Connectivity 2834 Series Straight Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity 3-2834 Series Vertical Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 8-35308 Series Straight Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 3.2 mm Cable, 590022-000
- Molex 5566 Series Straight Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2321 Series Straight Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
