Molex 5566 Series Straight Board PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 150 units)*

€236.15

(exc. VAT)

€290.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€236.15€1.574

*price indicative

RS Stock No.:
507-500
Distrelec Article No.:
304-57-223
Mfr. Part No.:
39-30-2038
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5566

Pitch

4.2mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

4.2mm

Standards/Approvals

chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
MX
The Molex product stands out as a reliable solution for various applications, particularly where compliance with stringent environmental standards is essential. Designed to meet the evolving norms of the industry, this component boasts Advanced features that cater to both functionality and regulatory requirements. Its robust design ensures it remains effective even in challenging environments, making it an Ideal choice for industries requiring Durable and compliant components. This product not only encapsulates high performance but also adheres to critical compliance frameworks, ensuring peace of mind for the user. Its obsolescence status signals a transition to newer varieties that uphold the continuous innovation ethos of the manufacturer.

Engineered for longevity and resilience in demanding applications

Complies with multiple industry standards, ensuring widespread acceptance

Low-Halogen status demonstrates a commitment to environmental safety

Includes certificates that verify compliance to global regulations

Supports easy integration into existing systems with minimal disruption

Backed by the manufacturer’s extensive research and development expertise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy