TE Connectivity AMP CT Series Right Angle PCB PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-837
- Distrelec Article No.:
- 304-50-630
- Mfr. Part No.:
- 292250-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-837
- Distrelec Article No.:
- 304-50-630
- Mfr. Part No.:
- 292250-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a right-angle connector designed specifically for wire-to-board applications. Crafted with precision, this component features three positions with a 2 mm centreline, ensuring effective connectivity in compact spaces. The header's partially shrouded design enhances safety and functionality, while its through-hole solder termination method provides reliable and durable installation. Engineered for versatility, it is suitable for various electronic applications, capable of operating within a wide temperature range. This connector is an ideal choice for projects requiring reliable power and signal distribution.
Designed for PCB mount applications ensuring seamless integration
Features a robust and compact design tailored for space constrained environments
Allows for easy alignment during installation due to its polarisation feature
Offers excellent mating retention preventing accidental disconnection
Complies with industry standards for durability and safety
Suitable for multiple connectors and assemblies enhancing compatibility
Low halogen construction supports environmentally responsible designs
Solder process capability allows for straightforward assembly
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
