TE Connectivity AMP CT Series Right Angle PCB PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-209
- Distrelec Article No.:
- 304-51-698
- Mfr. Part No.:
- 2-292173-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€564.92
(exc. VAT)
€694.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €564.92 | €1.13 |
*price indicative
- RS Stock No.:
- 507-209
- Distrelec Article No.:
- 304-51-698
- Mfr. Part No.:
- 2-292173-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 6T | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Header is designed for optimal performance in wire-to-board applications, featuring a right-angle orientation that enables efficient space utilization on your circuit board. Engineered with a 2 mm centerline, this connector provides a robust and reliable connection for three positions. The partially shrouded design enhances protection against accidental disconnections, making it ideal for a range of electronic assemblies. Crafted from high-quality materials, it offers excellent durability and is suitable for varied operating conditions. With a focus on ease of assembly, its compatibility with pick-and-place processes simplifies production, ensuring a seamless integration into your projects.
Right-angle orientation facilitates efficient circuit board layout
Partially shrouded design enhances resilience during assembly
Constructed from dependable materials for long-lasting performance
Optimized for wire-to-board systems, improving assembly efficiency
Supports surface mount termination for enhanced reliability
Related links
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
