TE Connectivity 172851 Series Straight PCB Header, 20 Contact(s)
- RS Stock No.:
- 471-194
- Distrelec Article No.:
- 304-64-827
- Mfr. Part No.:
- 172851-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-194
- Distrelec Article No.:
- 304-64-827
- Mfr. Part No.:
- 172851-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 172851 | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 172851 | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity 20P LOCKING DLI DBL LOCK is designed for reliable connectivity in demanding environments. This advanced locking system ensures secure mating and prevents accidental disconnection, making it an ideal choice for applications where stability is crucial. Engineered with precision, it provides a robust solution for a variety of industrial and consumer electronics applications. The innovative design not only enhances durability but also ensures ease of installation, catering to both novice and experienced users. With compliance to stringent industry standards, this product stands out as a trusted component in any assembly.
Secure locking mechanism facilitates reliable connections
Optimised for use in high-demand applications
Designed for compatibility with multiple components
Manufactured from high-quality materials for enhanced longevity
Offers low halogen content, promoting environmentally conscious use
Simplified installation reduces time and effort for users
Backed by extensive compliance documentation for peace of mind
Related links
- TE Connectivity Straight PCB Header, 20 Contact(s)
- TE Connectivity MOD II Series Straight PCB Header 0.1 in Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-1025 Series Straight PCB Header 0.1 in Pitch Shrouded
- TE Connectivity 1-23319 Series Straight Through Hole PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 146130-9 Series Straight Board PCB Header 2.54 mm Pitch, 2 Row
