TE Connectivity Straight PCB Header, 20 Contact(s)
- RS Stock No.:
- 480-603
- Distrelec Article No.:
- 304-49-304
- Mfr. Part No.:
- 1-794455-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 120 units)*
€235.49
(exc. VAT)
€289.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.49 | €1.962 |
*price indicative
- RS Stock No.:
- 480-603
- Distrelec Article No.:
- 304-49-304
- Mfr. Part No.:
- 1-794455-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed to meet the demanding requirements of modern electronic applications. This connector features a robust assembly that ensures a reliable connection, making it an ideal choice for various applications where durability and performance are paramount. Emphasising low halogen content, this connector aligns with environmental standards, promoting safety and sustainability in electronic designs. With compliance to critical directives such as EU RoHS and REACH, this connector is an environmentally responsible option that doesn't compromise on quality or functionality. Perfect for engineers and manufacturers seeking efficiency without sacrificing reliability, this connector suits a wide range of applications, ensuring seamless integration into existing systems.
Designed to support assembly integrity in challenging environments
Low halogen composition contributes to enhanced environmental safety
Fully compliant with essential European directives for electrical components
Durable construction accommodates high-temperature soldering processes
Streamlined design optimises space in compact electronic assemblies
Facilitates superior connectivity for various types of electronic equipment
Related links
- TE Connectivity 172851 Series Straight PCB Header, 20 Contact(s)
- TE Connectivity Straight PCB Header, 4 Contact(s)
- TE Connectivity Straight PCB Header, 3 Contact(s)
- TE Connectivity Straight PCB Header Unshrouded
- TE Connectivity Straight PCB Header 2 Row, Unshrouded
- TE Connectivity Straight PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Straight PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Straight PCB Header Shrouded
