TE Connectivity MTEI Series Straight Cable PCB Connector, 5 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 471-199
- Distrelec Article No.:
- 304-55-264
- Mfr. Part No.:
- 172053-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€358.12
(exc. VAT)
€440.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €358.12 | €0.716 |
*price indicative
- RS Stock No.:
- 471-199
- Distrelec Article No.:
- 304-55-264
- Mfr. Part No.:
- 172053-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | MTEI | |
| Current | 2.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series MTEI | ||
Current 2.5A | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity connector assembly is designed for seamless wire-to-board applications, featuring five positions and a 2.5 mm centreline. Crafted with insulation displacement contacts, it offers a robust solution for connecting wires reliably in a compact form factor. The natural nylon 66 housing not only ensures durability but also meets stringent industry standards for safety and performance. With a maximum operating voltage of 250 VAC and an operating temperature range of -20 to 95 °C, this connector can handle a variety of demanding environments. Ideal for signal circuit applications, this component is a perfect match for modern electronic systems looking for efficiency and reliability.
Connector assembly type ensures secure wire-to-board connections
Natural colour housing provides a clean, professional appearance
Single-row design optimises space efficiency in tight configurations
Contact retention within housing enhances reliability during operation
Compatible with a variety of wire sizes for versatility in applications
Low halogen content aligns with sustainable practices in manufacturing
Packaging method in bags allows for easy handling and storage
Mating retention feature ensures stable connections over time
Related links
- TE Connectivity MTEI Series Straight Cable PCB Connector 2.5 mm Pitch Unshrouded
- TE Connectivity 7-137 Series Straight Press Fit Connector 2.5 mm Pitch Shrouded
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
