TE Connectivity 7-137 Series Straight Press Fit Connector, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-888
- Mfr. Part No.:
- 7-1376492-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€289.61
(exc. VAT)
€356.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €289.61 | €0.644 |
*price indicative
- RS Stock No.:
- 679-888
- Mfr. Part No.:
- 7-1376492-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 7-137 | |
| Product Type | Connector | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Press Fit | |
| Contact Plating | Bronze | |
| Contact Material | Bronze | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 7-137 | ||
Product Type Connector | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Press Fit | ||
Contact Plating Bronze | ||
Contact Material Bronze | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is a Compact wire-to-board connector designed for reliable signal transmission in space-constrained applications. Its 2.5 mm pitch supports moderate-density layouts while maintaining secure electrical contact. Ideal for consumer electronics and industrial control systems, it offers flexibility in design and dependable performance.
Connector system wire-to-board
Pitch spacing 2.5 mm
Application signal
Related links
- TE Connectivity 5-1376492 Series Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- Amphenol ICC 68001 Series Straight Press Fit Through Hole PCB Header 2.54 mm Pitch
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 171825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
