TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-515
- Distrelec Article No.:
- 304-57-872
- Mfr. Part No.:
- 1-1586041-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-515
- Distrelec Article No.:
- 304-57-872
- Mfr. Part No.:
- 1-1586041-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for right angle wire-to-board connections, featuring an 18-position layout that ensures reliable performance in a compact form factor. The fully shrouded connectors provide an excellent solution for intricate circuit designs, facilitating seamless integration with printed circuit boards. Made from high-quality nylon housing, this assembly is built to withstand extreme conditions, boasting an operating temperature range of -40 to 105 °C. Through-hole soldering guarantees sturdy attachment, while its nickel underplating enhances durability and conductivity. The product exemplifies the perfect blend of efficiency and practicality, making it an invaluable component for your electronic needs.
Offers a secure and reliable right angle orientation for space efficient installations
Engineered structure ensures a robust connection for power applications
Natural colour of the housing blends well with a variety of PCB designs
Expertly crafted for easy and efficient through hole mounting
Features a locking tab for enhanced mating retention during operation
Incorporates a square contact shape for effective electrical connections
Related links
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
