TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-726
- Distrelec Article No.:
- 304-48-204
- Mfr. Part No.:
- 1-1586043-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 180 units)*
€274.73
(exc. VAT)
€337.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €274.73 | €1.526 |
*price indicative
- RS Stock No.:
- 471-726
- Distrelec Article No.:
- 304-48-204
- Mfr. Part No.:
- 1-1586043-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed with precision to facilitate seamless wire-to-board connections. Its right-angle orientation and fully shrouded structure ensure reliable and safe electrical performance. Perfectly accommodating 14 positions, it boasts a compact design with a 4.2 mm centerline. The high-grade tin plating offers excellent corrosion resistance while supporting efficient soldering processes. This connector is engineered for versatility, making it an ideal choice for demanding applications in various electronic devices. Its robust construction ensures durability, providing peace of mind in critical operational environments. With compliance to stringent industry standards, this product not only meets but exceeds expectations in performance and reliability.
Rectangular shape enhances space efficiency on PCB layouts
Locking tab design secures connections and prevents accidental disconnections
Nickel underplating provides an added layer of protection against wear and tear
Keyed mating alignment ensures proper orientation during installation
Wave solder capability simplifies the manufacturing process while maintaining high quality
Natural color housing blends with various circuit board aesthetics
Operates effectively in temperature ranges suitable for a broad spectrum of applications
Holds a UL rating, assuring compliance with safety and regulatory standards
Related links
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
