TE Connectivity Economy Power 2.5 Series Vertical Header, 2.5 mm Pitch, 2 Row
- RS Stock No.:
- 471-661
- Distrelec Article No.:
- 304-62-859
- Mfr. Part No.:
- 1-1969543-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 360 units)*
€264.02
(exc. VAT)
€324.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €264.02 | €0.733 |
*price indicative
- RS Stock No.:
- 471-661
- Distrelec Article No.:
- 304-62-859
- Mfr. Part No.:
- 1-1969543-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance assembly is designed for vertical dual-row applications, offering a robust solution for connectivity needs. Engineered with precision, it features a bossed design that enhances stability and reliability within various environments. Its construction conforms to stringent industry standards, ensuring dependable performance. The product is versatile and suitable for a wide range of applications, making it an ideal choice for both commercial and industrial settings. Additionally, its compatibility with similar components in the series provides users with expansive options for integration, while maintaining consistent quality and user satisfaction.
Active status indicates the product is readily available
The design allows for efficient assembly, reducing installation time
Low halogen content ensures compliance with environmental standards
Wave solder capability supports higher temperature processes
Compatible with a variety of TE connectors, enhancing flexibility
Suitable for a wide range of applications, providing versatile usage
Meets global RoHS and REACH compliance requirements
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Header 2 Row, Unshrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Through Hole PCB Header 2.5 mm
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
