TE Connectivity Z-PACK HS3 Series Vertical PCB PCB Header, 60 Contact(s), 2.5 mm Pitch, 6 Row, Shrouded
- RS Stock No.:
- 471-920
- Distrelec Article No.:
- 304-48-912
- Mfr. Part No.:
- 5120674-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€423.00
(exc. VAT)
€520.29
(inc. VAT)
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €423.00 | €21.15 |
*price indicative
- RS Stock No.:
- 471-920
- Distrelec Article No.:
- 304-48-912
- Mfr. Part No.:
- 5120674-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK HS3 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 1.15A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 60 | |
| Number of Rows | 6 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Mating Pin Length | 6.8mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK HS3 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 1.15A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 60 | ||
Number of Rows 6 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Mating Pin Length 6.8mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Z-PACK HS3 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Vertical 90 Way
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Vertical Male 6 Row, 60 Way
