TE Connectivity, Z-PACK HS3 Receptacle, Vertical, 6 Row, 90 Way
- RS Stock No.:
- 796-932
- Mfr. Part No.:
- 5120948-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€250.67
(exc. VAT)
€308.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €250.67 | €62.668 |
*price indicative
- RS Stock No.:
- 796-932
- Mfr. Part No.:
- 5120948-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 90 | |
| Orientation | Vertical | |
| Number of Rows | 6 | |
| Housing Material | Glass Filled Polyester | |
| Mount Type | Vertical | |
| Contact Material | Copper Alloy | |
| Contact Plating | Matte Tin over Nickel | |
| Standards/Approvals | TE Connectivity Product Specification 108-1957 | |
| Series | Z-PACK HS3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 90 | ||
Orientation Vertical | ||
Number of Rows 6 | ||
Housing Material Glass Filled Polyester | ||
Mount Type Vertical | ||
Contact Material Copper Alloy | ||
Contact Plating Matte Tin over Nickel | ||
Standards/Approvals TE Connectivity Product Specification 108-1957 | ||
Series Z-PACK HS3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle assembly provides a secure and reliable connection for vertical applications, engineered to meet rigorous performance standards in uncontrolled environments, ensuring optimal functionality in various integration scenarios.
90-position configuration ensures extensive connectivity options
Manufactured with copper alloy contacts for enhanced durability
Glass-filled polyester housing and chicklet offer improved strength
Contact area is lubricated with Bellcore-approved lubricant for better performance
Recommended for use with plated thru hole diameters for reliable assembly
Related links
- TE Connectivity Z-PACK HS3 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK HS3 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Vertical Male 6 Row, 60 Way
