Molex 505568 Series Vertical Surface PCB Header, 9 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-958
- Distrelec Article No.:
- 304-57-352
- Mfr. Part No.:
- 505568-0971
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€1,269.77
(exc. VAT)
€1,561.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,269.77 | €1.058 |
*price indicative
- RS Stock No.:
- 471-958
- Distrelec Article No.:
- 304-57-352
- Mfr. Part No.:
- 505568-0971
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505568 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505568 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB header is designed for reliability and performance in a Compact form factor. With a pitch of just 1.25mm, this innovative product enables efficient space utilisation on PCBs while delivering robust signal integrity. It features a vertical orientation and is suited for surface mount applications, ensuring ease of integration in various designs. Enhanced with tin-bismuth plating, this header not only fosters strong electrical connections but also contributes to environmental compliance. Its construction allows for effective pick-and-place handling, making it an Ideal choice for modern manufacturing processes that demand precision and high-throughput efficiency. Furthermore, this product is built to withstand multiple mating cycles, making it an exceptional solution for demanding applications.
Designed for surface mount applications for ease of use
Compact 1.25mm pitch optimises space efficiency on PCBs
Durable construction supports extensive mating cycles
Vertical orientation enhances versatility in various designs
Tin-bismuth plating ensures reliable electrical connectivity
Robust design compliant with environmental standards
Facilitates automated assembly for streamlined production
Effective for signal and wire-to-board applications
Related links
- Molex 505568 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 505568 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 505568 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
