TE Connectivity 5-103672 Series Right Angle PCB PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-075
- Distrelec Article No.:
- 304-54-130
- Mfr. Part No.:
- 5-103672-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 130 units)*
€234.48
(exc. VAT)
€288.41
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €234.48 | €1.804 |
*price indicative
- RS Stock No.:
- 472-075
- Distrelec Article No.:
- 304-54-130
- Mfr. Part No.:
- 5-103672-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-103672 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-103672 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60 V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header, Right Angle, Wire-to-Board is engineered to meet the demands of modern electrical interconnectivity. Designed for precision and reliability, this fully shrouded header with a 2.54 mm centreline caters to a wide range of applications, ensuring optimal performance in both signal and power transmission. The innovative right-angle orientation simplifies space optimisation on printed circuit boards while maintaining integrity in connectivity. With a robust temperature range of -65 to 105 °C, this component is built to withstand harsh environmental conditions. Backed by industry standards for safety and compliance, this component represents a commitment to quality and durability in connection solutions, making it an ideal choice for engineers and designers alike.
Fully shrouded header design enhances safety against accidental contact
Right angle configuration facilitates efficient PCB space usage
High-quality materials ensure longevity and consistent performance
Provides reliable signal integrity in various applications
Compatible with multiple connector systems for versatile usage
Robust mechanical attachment features prevent accidental disconnection
Designed for easy installation with through-hole soldering method
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
