TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-550
- Distrelec Article No.:
- 304-53-746
- Mfr. Part No.:
- 2-103672-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 252 units)*
€479.53
(exc. VAT)
€589.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €479.53 | €1.903 |
*price indicative
- RS Stock No.:
- 474-550
- Distrelec Article No.:
- 304-53-746
- Mfr. Part No.:
- 2-103672-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed to provide a reliable connection for wire-to-board applications. Featuring a right-angle orientation, this connector ensures a secure fit in tight spaces while allowing for efficient space utilisation on the printed circuit board. Its fully shrouded design helps to prevent accidental disconnections and enhances overall safety during operation. With a sturdy thermoplastic housing and compatibility with various PCB thicknesses, this connector is built to withstand diverse operating conditions. Its ability to handle operating temperatures ranging from -65°C to 105°C demonstrates its versatility across different environments. The connector's robust construction further guarantees longevity, making it a trusted choice for various applications across industries.
Utilises a fully shrouded header type for enhanced security and protection
Optimised for wire-to-board configurations to simplify connectivity
Features a compact design that is ideal for space-constrained applications
Boasts exceptional electrical characteristics for reliable performance
Compatibility with various PCB thicknesses allows for versatile use
Designed to withstand a wide operating temperature range for reliability
Meets stringent industry standards, ensuring compliance and quality
Low combined halogen content signifies a commitment to environmental safety
Backed by a robust support system for customer inquiries and assistance
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
