TE Connectivity 5-147 Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-707
- Distrelec Article No.:
- 304-50-902
- Mfr. Part No.:
- 5-147324-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€1,028.04
(exc. VAT)
€1,264.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,028.04 | €3.427 |
*price indicative
- RS Stock No.:
- 469-707
- Distrelec Article No.:
- 304-50-902
- Mfr. Part No.:
- 5-147324-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-147 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-147 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is expertly designed for right-angle mounting, enabling seamless integration in wire-to-board applications. Featuring a fully shrouded design, this connector ensures exceptional reliability and performance without compromising on space. With 8 positions and a 2.54 mm centreline pitch, it provides ample connection options while maintaining a compact footprint. Built from high-quality thermoplastic materials, the connector is engineered to withstand challenging environments, offering a broad operating temperature range. Ideal for signal applications, it adheres to stringent industry standards, ensuring compatibility and compliance for various use cases.
Offers a robust contact rating for reliable signal transmission
Designed with a polarized lock to prevent accidental disconnections
Equipped with a hold-down feature for enhanced mounting stability
Facilitates easy assembly and reduces installation time
Adheres to low halogen standards for environmental compliance
Features a sleek, space-saving profile suitable for versatile applications
Offers high dielectric strength for improved safety in electrical setups
Utilises a matte tin plating finish for increased durability and corrosion resistance
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
