TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 114 units)*

€225.96

(exc. VAT)

€277.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€225.96€1.982

*price indicative

RS Stock No.:
472-077
Distrelec Article No.:
304-50-823
Mfr. Part No.:
5-103735-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is a premium connector designed for vertical wire-to-board applications, featuring 10 positions to support multiple connections. Engineered with a fully shrouded design, this component ensures reliable performance and secure alignment during mating. Made from robust thermoplastic and gold-plated contacts, it stands up to demanding environmental conditions while providing excellent conductivity. The connector is suitable for a variety of electronic applications, enhancing system efficiency with its low termination resistance. With a compact 2.54 mm pitch, it seamlessly integrates into space-constrained designs while ensuring optimal functionality and safety. Aged to meet stringent industry standards, this connector combines uptime reliability with user-friendly installation features, making it a go-to choice for professionals in the field.

Engineered for superior performance in wire-to-board configurations

Compact design maximises board space without compromising functionality

Thermoplastic housing ensures durability and long-term reliability

Gold-plating enhances electrical conductivity and reduces corrosion

Vertical orientation simplifies installation in tight spaces

Fully shrouded header protects contacts from damage and dust

Low termination resistance ensures efficient signal transmission

Complies with strict industry standards, providing peace of mind in quality

Easy alignment and mating retention through polarized locking mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy