TE Connectivity 530340 Series Board PCB Header, 50 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 472-104
- Distrelec Article No.:
- 303-27-767
- Mfr. Part No.:
- 530340-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€467.63
(exc. VAT)
€575.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.63 |
*price indicative
- RS Stock No.:
- 472-104
- Distrelec Article No.:
- 303-27-767
- Mfr. Part No.:
- 530340-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 530340 | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | Mil-Spec: (M55302/27-93) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 530340 | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals Mil-Spec: (M55302/27-93) | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 ROW BOX RECP 50 POS STAG is an expertly crafted connector designed to meet rigorous military specifications, ensuring reliability in demanding environments. This robust and versatile component features a 50-position arrangement that enhances connectivity for a variety of applications. With its effective stag design, it ensures optimal contact and stability, making it ideal for industries requiring both high performance and compliance. The unit is manufactured with a focus on durability, providing long-lasting service and ease of use. Furthermore, it adheres to essential compliance regulations, such as the EU RoHS Directive, demonstrating a commitment to safety and environmental standards.
Crafted for military-grade performance and reliability
Designed with a compact 50-position layout for versatile applications
Sturdy construction guarantees longevity and consistent performance
Compliance with essential directives enhances safety assurance
Easy integration into complex systems for streamlined operation
Wave solder capability to 265°C ensures compatibility with various soldering processes
Related links
- TE Connectivity 530340 Series Board PCB Header 0.1 mm Pitch Unshrouded
- TE Connectivity 530340 Series Board PCB Header 0.1 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 2-5349 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-6430 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity 53160 Series Vertical Board PCB Header 0.6 mm Pitch Unshrouded
