TE Connectivity 2-6430 Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 507-082
- Distrelec Article No.:
- 304-50-481
- Mfr. Part No.:
- 2-534206-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 36 units)*
€547.31
(exc. VAT)
€673.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €547.31 | €15.203 |
*price indicative
- RS Stock No.:
- 507-082
- Distrelec Article No.:
- 304-50-481
- Mfr. Part No.:
- 2-534206-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-6430 | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-6430 | ||
Pitch 2.54mm | ||
Current 2A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is an advanced interconnection solution designed for seamless board-to-board configurations. With a robust vertical orientation and a reliable 50-position layout, this receptacle facilitates efficient electrical connections in compact spaces. Constructed with high-quality materials, it ensures durability and exceptional performance, even under demanding conditions. The product features a gold-plated interface that enhances conductivity while resisting corrosion, making it ideal for long-term applications. Its thoughtful design includes through-hole soldering for secure mounting, ensuring stability and reliability in use. Whether employed in consumer electronics or industrial machinery, this connector system exhibits excellent versatility, meeting diverse connectivity needs with ease.
Designed for reliability in high density applications
Gold plating optimises signal integrity and longevity
Through hole mounting ensures stability during operation
Versatile compatibility with various board layouts
Equipped for easy wave soldering streamlining production
Constructed from durable materials for extended service life
Handles a wide operating temperature range for versatile use
Supports efficient signal transmission in electronic systems
Warranty of quality assurance from a trusted manufacturer
Related links
- TE Connectivity 2-6430 Series Right Angle Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 2-6430 Series Horizontal Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-5349 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 53160 Series Vertical Board PCB Header 600 μm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
