TE Connectivity Dynamic 3000 Series Horizontal Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1200 units)*

€2,734.67

(exc. VAT)

€3,363.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€2,734.67€2.279

*price indicative

RS Stock No.:
472-350
Distrelec Article No.:
304-63-850
Mfr. Part No.:
1-2307728-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

2mm

Current

2A

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is designed to facilitate reliable and efficient board-to-board connections within electronic assemblies. The horizontal orientation and 2 mm centreline spacing ensure compatibility with various PCBs, providing an optimal solution for compact designs. Crafted from high-quality materials, the receptacle features a robust design, making it suitable for signal applications in diverse environments. This product stands out for its ability to deliver excellent performance across a wide temperature range, ensuring stable operation even under demanding conditions. With a focus on both functionality and durability, this component is ideal for designers seeking a dependable interconnection solution for their projects.

Offers excellent signal integrity for reliable electronic communication

Designed for easy assembly with pick and place capabilities

Complies with stringent industry standards for improved safety

Made from low halogen materials, supporting environmental sustainability

Facilitates quick installation with surface mount termination for streamlined production

Suitable for various applications, enhancing flexibility in design

Features a standard connector profile for compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy