TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 472-413
- Distrelec Article No.:
- 304-55-727
- Mfr. Part No.:
- 499160-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€239.63
(exc. VAT)
€294.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.63 | €7.988 |
*price indicative
- RS Stock No.:
- 472-413
- Distrelec Article No.:
- 304-55-727
- Mfr. Part No.:
- 499160-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is an advanced connector designed for board-to-board applications, featuring a 34-position layout with a 2.54mm centreline. Its vertical orientation ensures efficient space utilisation while providing reliable connections for ribbon cable interfaces. Engineered with precision, this component boasts a robust through-hole solder design, enhancing durability and facilitating secure attachment to printed circuit boards. The black thermoplastic housing not only safeguards internal components but also contributes to a sleek visual appeal. This connector is built to withstand a broad operating temperature range, making it suitable for diverse applications across various industries. With added features like ejection latches for secure mating and alignment provisions, this connector promises reliability in performance and ease of use in assembly processes.
Short latch and lock type offers reliable mating
Universally compatible with ribbon cable systems
Allows easy access and alignment during installation
Constructed to meet challenging environmental requirements
Supports wave soldering processes, easing assembly
Compliant with industry standards for enhanced safety and reliability
Secure solder joints ensure long-term operational stability
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
