TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-444
- Distrelec Article No.:
- 304-55-072
- Mfr. Part No.:
- 102160-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
€392.47
(exc. VAT)
€482.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €392.47 | €7.849 |
*price indicative
- RS Stock No.:
- 504-444
- Distrelec Article No.:
- 304-55-072
- Mfr. Part No.:
- 102160-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 34 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel, Tin Lead | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 34 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel, Tin Lead | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity AMP-LATCH Universal Header delivers exceptional performance for board-to-board applications, offering a versatile and reliable connection solution. Designed with precision, this component accommodates 34 positions on a 2.54 mm centreline, ensuring seamless integration into various circuit configurations. Its right-angle, through-hole design facilitates easy mounting, enhancing installation efficiency. The choice of thermoplastic housing and a robust contact configuration contributes to its durability and operational reliability, making it ideal for demanding environments. With a generous operating temperature range, this connector is suitable for a diverse array of applications in the electronics sector. Experience consistent and dependable connectivity with this innovative solution, tailored for modern electronic requirements.
Universal ejection pin headers enhance usability and versatility
Two row configuration optimises space while maintaining connection integrity
Standard connector profile promotes efficient design integration
Nickel underplating improves durability and ensures reliable performance
Gold flash plating in the contact area enhances conductivity and mating reliability
Screw mount retention feature provides secure PCB attachment
Related links
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
