TE Connectivity MTA-156 Series Right Angle Board PCB Header, 16 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-454
- Distrelec Article No.:
- 304-54-109
- Mfr. Part No.:
- 4-644769-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€243.82
(exc. VAT)
€299.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €243.82 | €9.753 |
*price indicative
- RS Stock No.:
- 472-454
- Distrelec Article No.:
- 304-54-109
- Mfr. Part No.:
- 4-644769-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 16 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 16 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for seamless integration into various wire-to-board applications. This right-angle connector boasts a robust 16-position configuration and a 3.96 mm centreline pitch, making it an ideal choice for space-constrained environments. With a partially shrouded design, it ensures secure mating while promoting ease of assembly. The durable materials used offer reliability, enhancing performance in demanding conditions. Its gold and nickel plating provides optimal conductivity, essential for efficient power transmission. Upgrade your connectivity solutions with this versatile assembly that ensures precision and durability across a range of applications.
Right-angle orientation facilitates flexible layout options
Partially shrouded design enhances mating reliability
Suitable for various wire-to-board configurations
Operational voltage rating supports high-performance scenarios
Natural colour profile seamlessly blends with most PCB designs
Square contact shape optimises current flow and stability
Lightweight construction simplifies installation and reduces strain
Friction lock feature ensures secure connections during operation
Polarised design aids in correct insertion, reducing setup errors
Wave solder capable, allowing compatibility with automated processes
Related links
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
