TE Connectivity MTA-156 Series Right Angle Board PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 509-911
- Distrelec Article No.:
- 304-58-584
- Mfr. Part No.:
- 3-644613-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€253.73
(exc. VAT)
€312.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.73 | €1.269 |
*price indicative
- RS Stock No.:
- 509-911
- Distrelec Article No.:
- 304-58-584
- Mfr. Part No.:
- 3-644613-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Number of Contacts | 2 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 11.43mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Number of Contacts 2 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 11.43mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is engineered to enhance connectivity within wire-to-board applications. Designed with a right-angle orientation, this component optimally utilises PCB space while ensuring ease of installation in confined settings. Its partially shrouded design contributes to reliable connections, reducing potential misalignment risks during mating. Crafted with durability in mind, the component features tin-plated contacts to prevent oxidation and enhance electrical performance. With a robust construction that supports a maximum operating voltage of 600 VAC, it is well-suited for various industrial and electronic applications. This connector boasts a two-position configuration, allowing for streamlined connectivity without compromising on space or performance.
Offers reliable connectivity with a compact two-position design
Right-angle orientation allows for effective space utilisation on PCBs
Partially shrouded header reduces the risks of misalignment during insertion
Tin-plated contacts ensure superior conductivity and resistance to corrosion
Rated for maximum operating conditions, supporting diverse industrial applications
Compatible with MTA 156 series, enhancing system integration possibilities
Facilitates easy installation in tight spaces, making it ideal for various projects
Constructed from high-quality thermoplastic for maximum durability and longevity
Related links
- TE Connectivity MTA 156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
