TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 6 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-527
- Distrelec Article No.:
- 304-50-741
- Mfr. Part No.:
- 350827-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 40 units)*
€232.32
(exc. VAT)
€285.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €232.32 | €5.808 |
*price indicative
- RS Stock No.:
- 472-527
- Distrelec Article No.:
- 304-50-741
- Mfr. Part No.:
- 350827-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 12A | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile and robust connector solution designed specifically for wire-to-board applications. This component boasts a six-position layout with a 6.35 mm centreline, ensuring a reliable and secure connection in various configurations. With its vertical orientation and fully shrouded design, it enhances usability while providing excellent protection against environmental factors. The header is plated with gold for superior conductivity, making it ideal for demanding electrical applications. Its design includes features such as a rectangular connector shape and a natural colour finish, making it both aesthetically pleasing and functional. The PCB Mount Header accommodates a wide range of operational voltages and temperatures, making it a reliable choice for diverse industry standards.
Designed for a wide range of wire-to-board applications
Vertical mounting orientation provides space-saving advantages
Fully shrouded design enhances protection against dust and moisture
Compatible with a variety of terminal styles and configurations
Features a reliable locking tab mechanism for secure mating
Constructed from durable materials for long-lasting performance
Offers excellent electrical and mechanical properties under challenging conditions
Available in high-volume packaging for efficient inventory management
Compliant with EU RoHS and RoHS2 directives, ensuring it meets environmental standards
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
