TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 6 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 510-158
- Distrelec Article No.:
- 304-58-623
- Mfr. Part No.:
- 350762-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€243.80
(exc. VAT)
€299.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €243.80 | €0.813 |
*price indicative
- RS Stock No.:
- 510-158
- Distrelec Article No.:
- 304-58-623
- Mfr. Part No.:
- 350762-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 12A | ||
Pitch 6.35mm | ||
Number of Contacts 6 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed with precision engineering to provide reliable connectivity for wire-to-board applications. With a fully shrouded structure, this component ensures secure connections and minimizes the risk of short circuits. It features an impressive six positions and a vertical mounting orientation, making it an excellent choice for compact designs. The header's durable nylon housing and nickel-plated contacts promise long-lasting performance and resilience against environmental factors. Its compatibility with the Universal MATE-N-LOK series expands its versatility, ensuring you have the right solution for various electronic projects. Ideal for power circuit applications, this header accommodates robust operational requirements while maintaining excellent electrical characteristics.
Engineered for optimal reliability and performance in wire-to-board applications
Accommodates up to six positions with a compact form factor
Features a fully shrouded header type for enhanced safety
Constructed from durable nylon material to withstand environmental stress
Nickel-plated contacts provide superior conductivity and protection against corrosion
Designed to meet stringent operational voltage ratings for enhanced reliability
Incorporates a locking tab for secure mating retention
Polarization aids in correct alignment during installation
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
