TE Connectivity DUOPLUG Series Right Angled PCB PCB Header, 20 Contact(s)

Subtotal (1 pack of 400 units)*

€220.42

(exc. VAT)

€271.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€220.42€0.551

*price indicative

RS Stock No.:
472-536
Distrelec Article No.:
304-54-086
Mfr. Part No.:
4-1534798-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DUOPLUG

Product Type

PCB Header

Number of Contacts

20

Orientation

Right Angled

Mount Type

PCB

Connector System

RAST

Standards/Approvals

No

COO (Country of Origin):
CZ
The TE Connectivity DUOPLUG MK II CONNECTOR is designed for reliability and performance in various applications. The innovative engineering allows for easy integration into existing systems while ensuring secure connections. Built with compliance standards in mind, it reflects a commitment to quality and safety. The connector supports seamless operation in challenging environments, making it a trusted choice for professionals. With a focus on user-friendliness and durability, this product delivers the versatility needed for a range of connectivity solutions.

Utilises a compact design for efficient space management

Ensures secure connections to enhance system reliability

Compliant with EU RoHS and ELV directives for environmental safety

Compatible with a variety of applications across industries

Enhanced durability translates into a longer operational life

Streamlined installation process minimises setup time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy