TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-601
- Distrelec Article No.:
- 304-50-118
- Mfr. Part No.:
- 1-534237-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 66 units)*
€215.86
(exc. VAT)
€265.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €215.86 | €3.271 |
*price indicative
- RS Stock No.:
- 477-601
- Distrelec Article No.:
- 304-50-118
- Mfr. Part No.:
- 1-534237-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.92mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.92mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 333V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for robust connections in compact spaces, marrying versatility with reliability. This vertical, board-to-board connector features a sleek design that ensures efficient data transfer and seamless integration into various electronic applications. With a 20-position configuration and a centreline of 2.54 mm, it is tailored to meet the demands of modern PCB layouts. Enhanced with gold-plated contact terminals for optimal conductivity, this connector not only supports a stable electrical performance but also exhibits exceptional durability against environmental factors. Ideal for signal applications, this component embodies the innovation and precision expected from the brand, ensuring that your devices operate reliably and effectively.
Designed for vertical mounting to optimise board layout
Utilises a standard 2.54 mm pitch for compatibility with existing systems
Constructed from high-quality materials to withstand operating temperatures from -65 to 105 °C
Supports a maximum contact current rating of 2 A for efficient power transmission
Facilitates easy placement and soldering with through-hole termination
Boasts a lightweight and compact form, making it ideal for space-constrained applications
Closed entry housing design protects contacts during mating
Packaged in quantities that suit various production needs
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
