TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-669
- Distrelec Article No.:
- 304-53-461
- Mfr. Part No.:
- 1-2329463-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 57 units)*
€237.28
(exc. VAT)
€291.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €237.28 | €4.163 |
*price indicative
- RS Stock No.:
- 472-669
- Distrelec Article No.:
- 304-53-461
- Mfr. Part No.:
- 1-2329463-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 22 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 22 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents the pinnacle of efficient wire-to-board connectivity. Designed for versatility, it features a vertical orientation and accommodates 22 positions with a compact 2 mm centreline. Fully shrouded for enhanced safety, it ensures a robust connection while providing easy handling and installation. The dynamic 1000 series is constructed with premium materials, ensuring both reliability and compliance with industry standards. With its matte finish and durable polyester housing, this connector is well-suited for a variety of applications. Engineered for performance, it operates effectively within a broad temperature range, making it ideal for demanding environments. This connector not only boasts technical excellence but also aligns with stringent compliance directives, paving the way for responsible manufacturing and environmental adherence.
Vertical orientation facilitates efficient space management
Robust construction ensures durability in harsh conditions
Matte finish contributes to reduced glare and enhances visibility
Optimised for easy installation and maintenance
Polarisation feature aids in precise alignment during mating
Compatible with various connector contacts for versatile use
Compliant with RoHS and REACH regulations for eco-conscious choices
Wave solder capable for simplified soldering processes
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic D-1100D Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic D-1100D Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
