TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 12 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-381
- Distrelec Article No.:
- 304-53-423
- Mfr. Part No.:
- 1-2013325-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 34 units)*
€280.81
(exc. VAT)
€345.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €280.81 | €8.259 |
*price indicative
- RS Stock No.:
- 480-381
- Distrelec Article No.:
- 304-53-423
- Mfr. Part No.:
- 1-2013325-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, revolutionising connectivity solutions within electronic devices. Crafted for reliability, it accommodates twelve positions, ensuring a secure and stable connection. The fully shrouded design not only enhances safety by preventing accidental contact but also streamlines the installation process, making it an ideal choice for both professional and hobbyist projects. With a gold plating finish, this component provides excellent conductivity while safeguarding against corrosion. The housing, made from nylon 66 GF, is engineered to withstand diverse environmental conditions, showcasing an operating temperature range from -30 to 105 °C. Its compatibility with various connector types further amplifies its versatility, making it a standout choice in the Dynamic 1000 Series.
Engineered for vertical PCB mounting to enhance space efficiency
Offers twelve positions for diverse electrical configurations
Secured with a fully shrouded design for added safety
Constructed from high quality materials for improved longevity
Features a gold plating for superior conductivity and corrosion resistance
Designed to ensure reliable mating retention for enhanced performance
Ideal for both professional and DIY applications increasing flexibility
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
