TE Connectivity MULTIFIT STE Series Vertical Cable PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 250 units)*

€218.04

(exc. VAT)

€268.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +€218.04€0.872

*price indicative

RS Stock No.:
472-684
Distrelec Article No.:
304-64-415
Mfr. Part No.:
1241171-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MULTIFIT STE

Product Type

PCB Header

Current

16A

Pitch

5mm

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Plating

Silver

Row Pitch

5mm

Termination Type

IDC

Standards/Approvals

UL, VDE

Voltage

250V

COO (Country of Origin):
IT
The TE Connectivity connector assembly embodies the fusion of precision and reliability, designed to meet the demands of modern applications. The receptacle type connector ensures robust wire-to-board connections, offering seamless integration with stranded wire types. With its innovative design, it supports a wide range of voltage applications, making it an ideal choice for powering various devices. The incorporation of silver plating enhances conductivity while ensuring durability, making this product well-suited for high-performance environments. Whether employed in industrial or commercial settings, this connector assembly stands out for its exceptional mix of functionality and efficiency, guaranteeing long-lasting performance under varying conditions.

Offers reliable mating retention through a robust locking latch mechanism

Designed with preloaded contacts to simplify installation

Showcases a compact design for efficient use of space

Supports an operating voltage of 250 VAC for versatile application

Features low halogen content, enhancing environmental compliance

Equipped with a natural colour housing for easy identification

Related links